172447-0606

Molex
538-172447-0606
172447-0606

Mfr.:

Description:
Headers & Wire Housings Mini-Fit Versa Color Hdr, DR, Vrt, w/Peg 6Ckt SN GW Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,412

Stock:
7,412 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.601 £0.60
£0.511 £5.11
£0.49 £12.25
£0.458 £36.64
£0.416 £99.84
£0.375 £210.00
£0.347 £360.88
£0.325 £1,300.00
£0.294 £2,352.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
4.2 mm (0.165 in)
2 Row
PCB Mount
Solder Pin
Straight
Tin
172447
Mini-Fit Versa Color
- 40 C
+ 105 C
Tray
Brand: Molex
Current Rating: 9 A
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 80
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Part # Aliases: 1724470606 01724470606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Fit Versa Color Connectors

Molex Mini-Fit Versa Color Connectors offer visual color pairing to reduce assembly errors and to help ensure terminals are fully seated to avoid end-product failure. Molex Mini-Fit Versa Color Connectors include red, green, and blue color options and 2 to 12 circuits. These connectors are ideal for use in a variety of automotive, commercial vehicle, consumer, data, home appliance, industrial, and medical applications.