151105-0001

Molex
538-151105-0001
151105-0001

Mfr.:

Description:
DIMM Connectors DDR4Mini VtSMT 288Ck W/CTRFRKLC WO PK&PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.20 £54.20
£45.55 £455.50
£42.90 £1,115.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
Mini DIMM
DDR
288 Position
0.5 mm
PCB Mount
SMD/SMT
Vertical
Gold
750 mA
151105
Brand: Molex
Contact Material: Tin
Housing Material: Liquid Crystal Polymer (LCP)
Latch Color: Natural
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 26
Subcategory: Memory Connectors & Sockets
Tradename: MiniDIMM
Voltage Rating: 29 VAC/DC
Part # Aliases: 1511050001 01511050001
Unit Weight: 3.834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DDR4 miniDIMM Sockets

Molex DDR4 miniDIMM Sockets achieve the ultimate PCB space savings in enterprise computing and networking memory applications. The 0.60mm pitch, 22.5° angled or vertical mount sockets meet JEDEC standards. The angled socket offers highly robust mating, usability features for reliable operations and saves nearly half the overhead space of the vertical equivalent. Applications include small form factor PCs and small form factor servers, including 1U and blade servers.