15061-2310

Molex
538-15061-2310
15061-2310

Mfr.:

Description:
FFC / FPC Jumper Cables 1mm Pitch Premo-Flex RFC Jumpers Type B 76mm Sn Plating 10 CKTs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.48 £1.48
£1.31 £2.62
£1.28 £6.40
£1.18 £11.80
£1.13 £28.25
£1.09 £54.50
£1.06 £106.00
£1.01 £505.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
10 Conductor
1 mm
76 mm (2.992 in)
1.25 A
60 VAC
15061
Bulk
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Wire Gauge - AWG: 28 AWG
Part # Aliases: 150612310 0150612310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex Round Flat Cable Jumpers

Molex Premo-Flex Round Flat Cable (RFCs) Jumpers are available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8". RFCs provide an ideal electrical connection between PCBs and eliminate the need for connectors, enabling cost savings. Molex Premo-Flex Round Flat Cable Jumpers are suitable for various applications, including home appliances, cooling systems, mobile devices, computers, hand-held ultrasound, and automotive applications.