15-92-1100

Molex
538-15-92-1100

15-92-1100

Mfr.:

Description:
Board to Board & Mezzanine Connectors EBBI 50D RECPT 30P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
100 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1 A
30 V
- 40 C
+ 105 C
Gold
Thermoplastic (TP)
71660
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 448
Subcategory: Board to Board & Mezzanine Connectors
Tradename: EBBI 50D
Part # Aliases: 15921100 716601100 15-92-1100-PB 0015921100
Unit Weight: 5.851 g