1302100066

Molex
538-1302100066
1302100066

Mfr.:

Description:
Multi-Conductor Cables #22-4 BLK BRAIDED CORD Price Per Foot

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.00 £4.00
£3.88 £7.76
£3.67 £18.35
£3.57 £35.70
£3.34 £83.50
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
4 Conductor
76.2 m
22 AWG
7.11 mm (0.28 in)
Black
Polyvinyl Chloride (PVC)
300 V
Brand: Molex
Product Type: Multi-Conductor Cables
Series: 130210
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Brad Micro-Change
Part # Aliases: 85-2294M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99