1300230001

Molex
538-1300230001
1300230001

Mfr.:

Description:
Pushbutton Switches SWINGER 2P SWITCH SPST NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pushbutton Switches
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
130023
Industrial Switches
Pendant
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Without Cap
10 A
250 VAC
Connector
Brand: Molex
Color: Yellow
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Brad
Part # Aliases: 55501 01300230001 130023-0001
Unit Weight: 102.059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
TARIC:
8536508099
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.