1200310015

Molex
538-1200310015
1200310015

Mfr.:

Description:
Circular Metric Connectors NanoChg M8 Recep 3P F Strt/22AWG 0.3m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.76 £9.76
£8.90 £89.00
£7.64 £764.00
£7.46 £1,865.00
£7.29 £3,645.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
REACH - SVHC:
Circular Metric Connectors
3 Contact
M8
Wire
A Coded
4 A
60 V
IP67
120031
Brand: Molex
Contact Gender: Socket (Female)
Gender: Female
Length: 300 mm
Locking Mechanism: Screw Locking
Mounting Style: Panel, Front
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Nano-Change
Type: Straight
Part # Aliases: 4R3F30E02C3003 01200310015 120031-0015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.