106225-0021

Molex
538-106225-0021
106225-0021

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO(F) STRT TRUNK CBL SM 24F PLN 10m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£205.69 £205.69
£184.09 £1,840.90

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106225
Singlemode
Plenum
MPO (Female)
MPO (Female)
Trunk
9 um, 125 um
10 m
24 Fiber
Yellow
Brand: Molex
Cable Diameter: 3 mm
Insertion Loss: 1 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 1062250021 01062250021
Unit Weight: 173.179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FlexiBend MTP/MPO Multi-Fibre Solutions

Molex FlexiBend MTP/MPO Multi-Fibre Solutions support high-performance networks and are ideal for data centre needs with tight space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and improve cable grooming. Available in 12- and 24-fibre configurations, cables are designed for use in applications such as QSFP, CXP and CFP modules. Several different boot styles are available to support multiple cable applications and FlexiBend boots can assist in cable manipulation and organisation. Applications include fibre cabling from rack to rack, room to room and floor to floor.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.