106152-0000

Molex
538-106152-0000
106152-0000

Mfr.:

Description:
Fibre Optic Connectors FC ADAPTER SQUARE (Z R SQUARE (ZR SLEEVE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.88 £10.88
£9.25 £92.50
£8.67 £216.75
£8.26 £413.00
£7.86 £786.00
£7.27 £1,817.50
£7.02 £3,510.00
£6.87 £6,870.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
106152
Adapters
Multimode, Singlemode
1 Position
FC
FC
Body Material: Metal
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1000
Subcategory: Fiber Optic
Unit Weight: 9.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99