106025-3300

Molex
538-106025-3300
106025-3300

Mfr.:

Description:
Fibre Optic Connectors LC DUPLEX CONN 127 M ONN 127 MM 2.0 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.68 £13.68
£12.34 £123.40
£11.86 £237.20
£11.51 £575.50
£11.27 £1,127.00
£10.85 £2,170.00
£10.54 £5,270.00
£10.21 £10,210.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106025
Connectors
Duplex
Multimode
128 um
Brown (Beige)
2 Position
Body Material: Polyetherimide (PEI)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060253300 860253300
Unit Weight: 2.555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

LC Multi-Port Adapters

Molex LC Multi-Port Connectors are designed to meet the increasing demand for small form factor, high-density fiber optic connectivity with simplex, duplex, singlemode and multimode options. LC Multi-Port Connectors reduce space requirements by 50%, over 2.50mm ferrule connectors, without sacrificing performance. LC connectors are available in industry standard beige (multimode), blue (singlemode) and green (angle polish) colors, and will accommodate 900μm buffered fiber, 1.60mm, 2.00mm, or 3.00mm jacketed cable. With its six-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.60mm and 2.00mm jacketed cable.