106005-1500

Molex
538-106005-1500
106005-1500

Mfr.:

Description:
Fibre Optic Connectors MPO LOOPBACK 8 FIBER 9/125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£114.62 £114.62
£105.19 £1,051.90
£101.15 £2,528.75
£97.77 £4,888.50
£92.39 £9,239.00
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106005
Adapters
Singlemode
9 um, 125 um
Black
8 Position
MPO
MPO
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Loopback
Unit Weight: 6.269 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536700000
TARIC:
8536700099
ECCN:
EAR99

zQSFP+ Loopback Adapters

Molex zQSFP+™ Loopback Adapters have compact housings compatible with module spacing and enclosed fibers that provide no snagging or breakage of the fiber/cable during installation/handling. The adapters feature loop optical transmit ports to allow loopback testing of modules and cables during burn-in and field troubleshooting.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.