105415-0002

Molex
538-105415-0002
105415-0002

Mfr.:

Description:
Headers & Wire Housings Mega-fit TPA 2Ckt 94 V-0 Nat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,199

Stock:
7,199
Can Dispatch Immediately
On Order:
30,384
Expected 11/03/2026
26,000
Expected 04/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.105 £0.11
£0.09 £0.90
£0.075 £1.88
£0.072 £7.20
£0.065 £16.25
£0.062 £62.00
£0.058 £145.00
£0.056 £252.00
£0.055 £495.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
2 Position
1 Row
105415
Mega-Fit
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4500
Subcategory: Headers & Wire Housings
Part # Aliases: 1054150002 01054150002
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
3926909790
USHTS:
8538906000
ECCN:
EAR99

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mega-Fit TPA Connectors

Molex Mega-Fit Terminal Position Assurance (TPA) Connectors offer increased terminal retention to prevent terminal back out. The TPA design ensures that the terminals are properly seated, reducing the risk of terminal damage during use. Molex Mega-FiT TPA Connectors are ideal for home appliances and commercial vehicle applications, such as power converters and unsealed electronic control modules.