105300-2100

Molex
538-105300-2100
105300-2100

Mfr.:

Description:
Headers & Wire Housings NanoFit FEM TERM 20-22AWG FULL REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330,000

Stock:
330,000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 15000   Multiples: 15000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
£0.068 £1,020.00
£0.067 £2,010.00
£0.065 £2,925.00
£0.064 £3,840.00

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
£0.10
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
£0.18
Min:
1
Packaging:
Reel
Availability:
In Stock
Price:
£0.07
Min:
1000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
105300
Nano-Fit
22 AWG to 20 AWG
- 40 C
+ 105 C
Reel
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 8 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Part # Aliases: 1053002100 01053002100
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.