105028-1001

Molex Logo
538-105028-1001

105028-1001

Mfr.:

Description:
IC & Component Sockets 8.5*8.5 AUTO FOCUS C AMERA SOCKET ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,556

Stock:

9,556 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--
Full Reel (Order in multiples of 4800)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 £1.87 £1.87
10 £1.60 £16.00
100 £1.32 £132.00
500 £1.22 £610.00
1,000 £1.04 £1,040.00
2,500 £0.974 £2,435.00
Full Reel (Order in multiples of 4800)
4,800 £0.916 £4,396.80
9,600 £0.899 £8,630.40
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Molex
IC & Component Sockets
RoHS:  Details
Camera Sockets
32 Position
4 Row
Side Contact
0.9 mm
Solder
Gold
-
- 55 C
+ 85 C
105028
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Current Rating: 500 mA
Features: Parallel data type
Housing Material: Thermoplastic
Product Type: IC & Component Sockets
Factory Pack Quantity: 4800
Subcategory: IC & Component Sockets
Voltage Rating: 50 VAC/DC
Unit Weight: 739 mg
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Teledyne FLIR 500-0771-01 Also Bought Image
Thermal Imaging Cameras Lepton 3.5, 160x120, 56 degree, radiometric, with shutter
Murata GRM188R60J226MEA0D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0603
Wurth Elektronik 436351045816 Also Bought Image
Tactile Switches Tact Switch SMT 1.65mm White Act.
Taiyo Yuden EMK107B7104KAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 0.1uF 10% X7R AEC-Q200
YAGEO RC0603FR-07330RL Also Bought Image
Thick Film Resistors - SMD 330 Ohms 100mW 0603 1%
Taiyo Yuden MBMK2520T2R2M Also Bought Image
Wirewound Resistors - SMD 0805 2.2uH 159mOhms +/-20% 1250mA HiCur
YAGEO RC0603FR-0745K3L Also Bought Image
Thick Film Resistors - SMD 45.3 kOhms 100mW 0603 1%
Microchip MIC5365-1.2YD5-TR Also Bought Image
LDO Voltage Regulators Ultra Small Single 150mA LDO
Microchip MIC5365-2.8YD5-TR Also Bought Image
LDO Voltage Regulators Ultra Small Single 150mA LDO
Nichicon UVR1J100MDD1TD Also Bought Image
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63V 85c