104081-0282

Molex
538-104081-0282
104081-0282

Mfr.:

Description:
Headers & Wire Housings Connector Accessory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,262

Stock:
28,262 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.188 £0.19
£0.163 £1.63
£0.144 £3.60
£0.125 £12.50
£0.063 £15.75

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
104081
VersaBlade
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Part # Aliases: 01040810282
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

VersaBlade Wire-to-Wire Connector Systems

Molex VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard systems operate in a -40°C to +110°C temperature range and offer superior mating reliability and polarization for easy harness assembly. These connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times. The ATP series connectors are used in air conditioners, microwave ovens, washing machines, heat pumps, refrigerators, and heating and ventilation systems.