0541324097

Molex
Not Assigned
0541324097

Mfr.:

Description:
FFC & FPC Connectors 0.5 FPC ZIF HSG ASSY

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Board Mount
40 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Tin Bismuth
500 mA
54132
- 20 C
+ 85 C
Actuation Type: ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black, Natural
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99