172704-0084

Molex / FCT
152-1042-1S
172704-0084

Mfr.:

Description:
D-Sub Tools & Hardware 9P DUSTCOVER RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,272

Stock:
5,272 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.533 £0.53
£0.461 £4.61
£0.435 £10.88
£0.422 £42.20
£0.416 £83.20
£0.35 £210.00
£0.346 £346.00
£0.325 £1,300.00
£0.281 £2,248.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Dust Cover
D-Sub socket, Shell Size 1
IP50
Brand: Molex / FCT
Gender: Female
Product Type: D-Sub Tools & Hardware
Series: 172704
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Part # Aliases: F1042-1S 01727040084
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Tools & Hardware for D-Sub Connectors

FCT Tools and Hardware for D-Sub Connectors feature a range of products designed to simplify and improve the installation process. The portfolio includes locking hooks, thumbscrews, bushings, standoff nuts, screw locks, latch locks, and lock springs. FCT Tools and Hardware for D-Sub Connectors also include dust covers, regular dust caps, and shielded dust caps.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.