120255-0002

Molex / Contrinex
538-120255-0002
120255-0002

Mfr.:

Description:
Sensor Fixings & Accessories Reflector46.5mm Dia SelfAdhsv Stand Type

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.41 £20.41
5 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Fixings & Accessories
RoHS:  
Reflectors
Photoelectric Sensors
Brand: Molex / Contrinex
Product Type: Sensor Hardware
Series: 120255
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Part # Aliases: 1202550002 01202550002 LXR-0000-046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541900080
TARIC:
3926909790
ECCN:
EAR99

Photoelectric Sensor Hardware & Accessories

Molex Photoelectric Sensor Hardware & Accessories include reflectors with a diameter of 46.5mm and 82mm and a mounting bracket for the photoelectric sensors. The photoelectric sensor reflectors are IP67 rated. The 120250011 reflector is a standard UV type and is made of plastic material. The 1202550002 reflector belongs to the standard type and is manufactured using poly(methyl methacrylate) (PMMA) material. This reflector is self-adhesive. The 1202550034 mounting bracket is made of stainless steel material and comes in C23 sensor housing size.