ZVA-50953X+

Mini-Circuits
139-ZVA-50953X+
ZVA-50953X+

Mfr.:

Description:
RF Amplifier Gain Block, 45000 - 95000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3,940.69 £3,940.69

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
45 GHz to 95 GHz
10 V to 15 V
140 mA
16 dB, 17 dB
Gain Block Amplifiers
Screw
Si
14 dBm
ZVA
Tray
Brand: Mini-Circuits
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.35 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543708000
JPHTS:
854370000
TARIC:
8543700200
ECCN:
3A001.b.4

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.

ZVA High-Frequency Amplifiers

Mini-Circuits ZVA High-Frequency Amplifiers are coaxial, medium power amplifiers that operate from 10V to 15V adjustable DC voltage range. These amplifiers offer high gain over the entire operating band and high output power at saturation. The ZVA high-frequency amplifiers include an internal DC-DC conversion circuitry that maintains constant efficiency over the entire input voltage range. These high-frequency amplifiers feature -40°C to 85°C storage temperature and 1mm female connectors. The ZVA high-frequency amplifiers are RoHS compliant and are available with/without a heatsink. The ZVA high-frequency amplifiers are used in automotive tests, 5G FR2+ bands (E-band), radar, sensing, and test and measurement.