VBF-2435+

Mini-Circuits Logo
139-VBF-2435

VBF-2435+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:

83 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £33.76 £33.76
10 £33.37 £333.70
Product Attribute Attribute Value
Mini-Circuits
Signal Conditioning
RoHS:  Details
Signal Conditioning
Band Pass Filters
2440 MHz
2340 MHz to 2530 MHz
200 MHz
50 Ohms
SMA
- 55 C
+ 100 C
VBF
Brand: Mini-Circuits
Insertion Loss: 3 dB
Factory Pack Quantity: 10
Subcategory: Filters
Type: LTCC
Unit Weight: 36.747 g
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
TARIC:
8541600000
ECCN:
EAR99
Image Description
Mini-Circuits ZAPD-4-N+ Also Bought Image
Signal Conditioning PWR DIV / N RoHS
Mini-Circuits ZN2PD2-63-S+ Also Bought Image
Signal Conditioning 2 Ways DC Pass Power Splitter, 350 - 600
Mini-Circuits ZX60-272LN-S+ Also Bought Image
RF Amplifier BROADBAND AMPL / SMA / RoHS
Analog Devices Inc. EVAL-CN0417-EBZ Also Bought Image
RF Development Tools 2.4 GHz Power Amplifier
Mini-Circuits VBFZ-2340-S+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SMA / RoHS
Mini-Circuits VLF-120+ Also Bought Image
Signal Conditioning FILTER / SMA / RoHS
Analog Devices Inc. ADL5511-EVALZ Also Bought Image
RF Development Tools Evaluation board for ADL5511
Mini-Circuits VBF-1945+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SMA / RoHS