SPHSA-152+

Mini-Circuits
139-SPHSA-152+
SPHSA-152+

Mfr.:

Description:
Phase Detectors/Shifters PHASE SHF / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£55.10 £55.10
£49.24 £492.40
£48.07 £1,201.75
£46.90 £2,345.00
Full Reel (Order in multiples of 100)
£45.72 £4,572.00
500 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Phase Detectors/Shifters
RoHS:  
Voltage Variable Phase Shifter
1.5 GHz
800 MHz
- 40 C
+ 85 C
Si
Non-standard
Brand: Mini-Circuits
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phase Detectors / Shifters
Series: SPHSA
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SPHSA-152+ Surface Mount Phase Shifter

Mini-Circuits SPHSA-152+ Surface Mount Phase Shifter offers an 800MHz to 1500MHz frequency range, 50Ω impedance rating, and 20V control voltage. This phase shifter provides precise 360° phase control, supporting various popular cellular and communications application bands. Housed in a shielded, 12-lead package with wrap-around terminations, the SPHSA-152+ measures 0.44" x 0.74" x 0.19". Mini-Circuits SPHSA-152+ Surface Mount Phase Shifter provides a low insertion loss of 2.8dB and good VSWR of 1.2:1.

FEATURED PRODUCTS
MINI-CIRCUITS