PMA2-133LN+

Mini-Circuits
139-PMA2-133LN
PMA2-133LN+

Mfr.:

Description:
RF Amplifier MMIC WIDEBAND LOW NOISE AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,338

Stock:
1,338 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£19.63 £19.63
£16.53 £330.60
£14.46 £723.00
£13.42 £1,342.00
£12.69 £2,538.00
£11.97 £5,985.00
£10.86 £10,860.00
Full Reel (Order in multiples of 2000)
£10.86 £21,720.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 GHz to 13 GHz
3 V, 5 V
29 mA
15.8 dB
1.5 dB
Low Noise Amplifiers
SMD/SMT
Si
11.5 dBm
28.9 dBm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 13 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.