KC2-50+

Mini-Circuits
139-KC2-50
KC2-50+

Mfr.:

Description:
RF Wireless Misc FREQ DBLR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 842

Stock:
842 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£14.03 £14.03
£8.20 £82.00
£8.18 £163.60
£7.62 £381.00
£6.98 £698.00
£6.44 £1,288.00
Full Reel (Order in multiples of 500)
£5.98 £2,990.00
£5.82 £5,820.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
RoHS:  
4 GHz to 10 GHz
- 55 C to + 100 C
Non-standard
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum Input Frequency: 10 GHz
Maximum Operating Temperature: + 100 C
Minimum Input Frequency: 7 GHz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: KC2
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99