MIKROE-998

Mikroe
932-MIKROE-998
MIKROE-998

Mfr.:

Description:
Daughter Cards & OEM Boards The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.99 £35.99

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
PIC18F8722
Brand: Mikroe
Core: PIC
Dimensions: 2255 mm x 2100 mm
Interface Type: USB
Operating Supply Voltage: 1.8 V to 2.5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC18F8722
Tradename: EasyPIC
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EasyPIC PRO™ v7 Development Board

Mikroe EasyPIC PRO™ v7 Development Board is an easy-to-use, full-featured development board for high-pin-count 8-bit PIC® microcontrollers. It contains many on-board modules necessary for the development of a variety of applications, including graphics, Ethernet, USB, Temperature measurement, and others. The on-board mikroProg™ programmer and debugger supports nearly 100 PIC microcontrollers. MikroElektronika EasyPIC PRO™ v7 combines all the features of BIGPIC6 and LV18F v6 boards, supporting high-pin-count PIC microcontrollers in both 5V and 3.3V power supply technology. The board is made with high-quality components and a 2.54mm PCB, which makes it especially durable.