MIKROE-6243

Mikroe
932-MIKROE-6243
MIKROE-6243

Mfr.:

Description:
Optical Sensor Development Tools Proximity 20 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.51 £13.51

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Proximity Sensor
VCNL36828P
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Sensor
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MIKROE-6243 Proximity 20 Click

Mikroe MIKROE-6243 Proximity 20 Click is a compact add-on board for short-range proximity sensing up to 200mm. The Mikroe MIKROE-6243 features two Vishay Semiconductor VCNL36828P sensors with a 940nm VCSEL for red glow immunity, intelligent cancellation technology to reduce crosstalk, and a bright persistence scheme for faster response times. The board supports I2C communication, operates at a 3.3V logic level, and includes the Click Snap feature for flexible integration. It's ideal for consumer electronics applications like gesture recognition, object detection, and proximity sensing.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.