MIKROE-5060

Mikroe
932-MIKROE-5060
MIKROE-5060

Mfr.:

Description:
Multiple Function Sensor Development Tools Air quality 9 Click

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.53 £28.53

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Air Quality, Gas Sensor
ENS160
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Air Quality Monitors
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Air Quality 9 Click

Mikroe Air Quality 9 Click features the ScioSense ENS160 digital multi-gas sensor based on metal oxide (MOX) technology with four MOx sensor elements. Each sensor element has independent hotplate control to detect a wide range of gases. The ENS160 series features TrueVOC™ air quality detection and supports intelligent algorithms, which calculate CO2 equivalents, TVOC, air quality index (AQI), and perform humidity and temperature compensation.