MIKROE-4766

Mikroe
932-MIKROE-4766
MIKROE-4766

Mfr.:

Description:
Audio IC Development Tools Headphone AMP Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.78 £13.78

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
LM4811
3.3 V, 5.5 V
Brand: Mikroe
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 105 mW
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518402000
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Headphone AMP Click

Mikroe Headphone AMP Click features the Texas Instruments LM4811 Boomer® audio power amplifier capable of delivering 105mW per channel with digital volume control. The Boomer® amplifiers provide high-quality output power with a minimal amount of external components. The LM4811 does not require bootstrap capacitors or snubber networks and is optimally suited for low-power portable systems. It features a digital volume control that sets the amplifier's gain from +12dB to −33dB in 16 discrete steps, in addition to a micro-power consumption Shutdown mode.