MIKROE-4158

Mikroe
932-MIKROE-4158
MIKROE-4158

Mfr.:

Description:
Audio IC Development Tools Smart Mic Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.62 £17.62

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Microphone
IA611
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Appliances, Home Sensors
Interface Type: I2C
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
TARIC:
8518100090
ECCN:
EAR99