MIKROE-3922

Mikroe
932-MIKROE-3922
MIKROE-3922

Mfr.:

Description:
GNSS / GPS Development Tools GNSS 7 Click

In Stock: 57

Stock:
57 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.29 £35.29

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
NEO-M9N
3.3 V
GPIO, I2C, SPI, UART
GNSS
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: GPS Development Tools
Series: GNSS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GNSS 7 Click

Mikroe GNSS 7 Click carries the u-blox NEO-M9N GNSS receiver module. The module features advanced algorithms and a complete GNSS solution. The GNSS 7 click meets the stringent requirements in versatile industrial and consumer applications. These applications include UAVs, vehicles and assets tracking, navigation devices based on GPS, GLONASS, Beidou, and Galileo, road navigation devices, public transport, wearable devices, and many more.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.