MIKROE-3337

Mikroe
932-MIKROE-3337
MIKROE-3337

Mfr.:

Description:
Interface Development Tools OPTO 4 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.26 £14.26

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Optocoupler
LTV-817S
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: FDD10AN06A0
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: Wired-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3337 Opto 4 Click

Mikroe MIKROE-3337 Opto 4 Click is a galvanically isolated power switch that uses a power MOSFET in combination with an optocoupler. The power MOSFET can withstand significant current due to its low ON resistance and allows the Click board™ to be used with different power-demanding applications. The Opto 4 Click features a voltage limiting circuit, which cuts off the power supply when the external power supply voltage suddenly drops.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.