MIKROE-3334

Mikroe
932-MIKROE-3334
MIKROE-3334

Mfr.:

Description:
Power Management IC Development Tools DigiVref Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.22 £13.22

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Reference
5 V
4.096 V
MCP1541
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: CD74HC4051, SN74HC595
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3334 DigiVref Click

Mikroe MIKROE-3334 DigiVref Click is a precise voltage reference Click board™ that allows one of four different voltage values to be selected over the SPI interface. This DigiVref Click offers a solution when an absolutely stable voltage reference is needed, especially if the application requires different voltage references during its operation. With the MCP1541 voltage reference IC and thermally stable resistors, the output voltage remains highly regulated, keeping the thermal drift very low. The MIKROE-3334 DigiVref Click also incorporates CD74HC4051 analog multiplexer/demultiplexer IC controlled by the SN74HC595 8-bit shift register IC. Ideally, the DigiVref Click is a perfect solution for various A/D conversions, measurements, logic voltage comparators, and precise power supply applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.