MIKROE-3327

Mikroe
932-MIKROE-3327
MIKROE-3327

Mfr.:

Description:
Touch Sensor Development Tools Button PLAY click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.77 £18.77

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CTHS15CIC05ARROW
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

MIKROE-3227 Button Play Click

Mikroe MIKROE-3227 Button Play Click is an integrated board that is designed on CTHS15CIC05ARROW capacitive touch sensor display. Based on advanced capacitive touch sensing technology, the button play click enables touch sensing even with wet hands or gloves. The button play click integrates a capacitive touch sensor display as a button with a green backlit arrow icon. This click board can be extensively used for building various stylized and visually appealing interfaces.