MIKROE-325

932-MIKROE-325
MIKROE-325

Mfr.:

Description:
Daughter Cards & OEM Boards IRDA (MCP2155) PROTO ADAPTER BOARD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Development System
Brand: Mikroe
Description/Function: IrDA PROTO board is ideal for wireless infrared data communication with PC or other devices, remote controllers for home applicances and other
Interface Type: UART
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MCP2155
Unit Weight: 36.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99