MIKROE-3036

Mikroe
932-MIKROE-3036
MIKROE-3036

Mfr.:

Description:
Power Management IC Development Tools Nano Power 2 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.76 £9.76

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Power Management Specialized
3.3 V, 5 V
MAX40000
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3036 Nano Power 2 Click

Mikroe MIKROE-3036 Nano Power 2 Click is a very low-power voltage comparator aimed at portable and battery-powered applications. Nano Power 2 Click detects a difference of two voltage potentials applied on two input pins. Mikroe MIKROE-3036 device can detect differences very precisely, avoiding oscillations that can occur when both input voltages are equal by employing an internal hysteresis. This device offers a choice to select one of the input voltages from the internal fixed reference of 1.2V or by setting both input voltages by the onboard potentiometers. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.