MIKROE-2840

Mikroe
932-MIKROE-2840
MIKROE-2840

Mfr.:

Description:
Display Development Tools UT-S 7-SEG R click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.02 £24.02

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Add-On Boards
DSM7UA20101
3.3 V, 5 V
PWM, SPI
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: MAX6969
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2840 UT-S 7-SEG R click

Mikroe MIKROE-2840 UT-S 7-SEG R click is a 7-segment LED display most commonly used to represent changing numerical values. Seven LED segments are positioned to resemble a specific number when lit. The UT-S 7-SEG uses a simple design with the numbers clearly visible. Whether it is a clock on the nightstand, a billboard at the airport, a gauge on a machine, a panel on some instrument, or a display on the pump at the gas station, the numbers remain easy to see and read in all light conditions.