MIKROE-2704

Mikroe
932-MIKROE-2704
MIKROE-2704

Mfr.:

Description:
GNSS / GPS Development Tools GPS 4 click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.78 £30.78

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
L70
3.3 V to 5 V
UART
GPS
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: GPS Development Tools
Series: Wireless-GPS/GNSS/GSM-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.