MIKROE-2690

Mikroe
932-MIKROE-2690
MIKROE-2690

Mfr.:

Description:
Data Conversion IC Development Tools ADAC click

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.53 £31.53

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
ADC and DAC
AD5593R
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Data Conversion IC Development Tools
Series: Mixed-Signal-ADC-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.