MIKROE-2584

Mikroe
932-MIKROE-2584
MIKROE-2584

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC Clicker 2 for PIC18FK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£44.30 £44.30

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Clicker
Development Kits
PIC18F
PIC18F67K40
Brand: Mikroe
For Use With: PIC18FK
Interface Type: UART, USB
Operating Supply Voltage: 3.7 V, 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2