MIKROE-1507

Mikroe
932-MIKROE-1507
MIKROE-1507

Mfr.:

Description:
PCBs & Breadboards PROTO click

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
25
Expected 19/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.75 £3.75

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: PCBs & Breadboards
RoHS:  
Add-On Boards
Perforated
PROTO click is accessory board in mikroBUS form factor
57.15 mm
25.4 mm
Brand: Mikroe
Product Type: Breadboards, Protoboards and Accessories
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: mikroBUS
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.