MIKROE-1448

Mikroe
932-MIKROE-1448
MIKROE-1448

Mfr.:

Description:
Display Development Tools mikroMedia for PSoC5LP

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£105.76 £105.76

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
PSoC 5LP
3.3 V
4-Wire
Brand: Mikroe
Description/Function: mikroMedia for PSoC5LP
For Use With: ILI9341
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikromedia
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99