F13A 080 05L300 300/100/300 U254

Microtherm Sentronic
256-F3A85L33//3U2541
F13A 080 05L300 300/100/300 U254

Mfr.:

Description:
Thermal Cut-offs Twin Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp,3.0 A/2.5 A..

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.27 £10.27
£8.90 £89.00
£7.18 £359.00
£6.08 £608.00
£5.93 £1,779.00
£4.99 £2,495.00
£4.78 £4,780.00
£4.10 £8,200.00

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: Thermal Cut-offs
RoHS:  
F13A
Bulk
Brand: Microtherm Sentronic
Product: Temperature Switch
Product Type: Thermal Cutoffs
Factory Pack Quantity: 100
Subcategory: Thermal Management
Tradename: Bi Metallic Snap Disc Control Thermostats
Part # Aliases: F13A 080 05U254L300 300/100/300
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

F Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic F Series Bimetal Snap-Action Temperature Switches are ideally suited for space-constrained installations under confined conditions. The switching principle consists of a central contact that opens or closes the application's circuit when triggered by temperature, using a thermo-bimetal snap-disc and pressure spring. These thermostats are shock and vibration tested, with a maximum switch temperature of +190°C. Additional features include thermal motor protection, temperature limiting or cut-off, high dimensional stability, and normally closed or normally open options. The series is available in a variety of design options, such as twin or triplet configurations and custom wire lengths. Applications for Microtherm Sentronic F Series switches include electric motors, single-phase to three-phase transformers, kitchen appliances, electronics, sensors, PCBs, welding devices, relays, and more.

FEATURED PRODUCTS
MICROTHERM SENTRONIC