B12E16005 L370100G714

Microtherm Sentronic
256-B2E6005L3000G74
B12E16005 L370100G714

Mfr.:

Description:
Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.36 £8.36
£7.25 £72.50
£5.85 £292.50
£4.96 £496.00
£4.83 £1,449.00
£4.07 £2,035.00
£3.88 £3,880.00
£3.34 £6,680.00

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: Thermal Cut-offs
RoHS:  
B12E
Bulk
Brand: Microtherm Sentronic
Product: Temperature Switch
Product Type: Thermal Cutoffs
Factory Pack Quantity: 100
Subcategory: Thermal Management
Tradename: Bi Metallic Snap Disc Control Thermostats
Part # Aliases: B12E16005 G714L370100 B12E16005 L370100G714
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

B Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism. The function of these switches includes typically closed or normally open operation, commonly used as a temperature limiter to protect or control devices from overheating. The B Series offers a current rating of 1-13A max to 30A, up to 10,000 switching cycles, with various packaging options. These switches also feature non-current carrying brass contacts. Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches are ideal for motors, transformers, electronics, sensors, pumps, converters, and more applications.

FEATURED PRODUCTS
MICROTHERM SENTRONIC