MXPLAD30KP36CA

Microchip Technology
494-MXPLAD30KP36CA

MXPLAD30KP36CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Bi-Directional TVS

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (GBP)

Product Attribute Attribute Value
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
RoHS: N
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
PLAD-2
516 A
30 kW
TVS Diodes
- 55 C
+ 150 C
MX
Bulk
Brand: Microchip Technology
Operating Supply Voltage: 36 V
Pd - Power Dissipation: 2.5 W
Factory Pack Quantity: 1
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 4 V

FEATURED PRODUCTS
MICROCHIP