PC28F256M29EWLA

340-183691
PC28F256M29EWLA

Mfr.:
Micron

Description:
NOR Flash PARALLEL NOR MLC 16MX16 LBGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
BGA-64
M29EW
256 Mbit
2.7 V
3.6 V
50 mA
Parallel
16 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Memory Type: NOR
Product Type: NOR Flash
Speed: 100 ns
Standard: Common Flash Interface (CFI)
Factory Pack Quantity: 1104
Subcategory: Memory & Data Storage
Type: Boot Block
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991