PC28F128J3F75B

340-183632
PC28F128J3F75B

Mfr.:

Description:
NOR Flash Parallel 128Mbit 16 64/64

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Product

Micron MT28EW128ABA1HPC-0SIT TR
Micron
NOR Flash EW-SERIES FLASH NORSLC 8MX16 LBGA
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
SMD/SMT
BGA-64
J3
128 Mbit
2.7 V
3.6 V
54 mA
Parallel
8 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Micron
Memory Type: NOR
Product Type: NOR Flash
Speed: 75 ns
Standard: Common Flash Interface (CFI)
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Tradename: Numonyx
Type: No Boot Block
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991