MTSD1T5ANC8MS-1WT

Micron
340-598001
MTSD1T5ANC8MS-1WT

Mfr.:

Description:
Memory Cards 1.5TByte micro SD card

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 111 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 111
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£627.92 £627.92
£576.74 £5,767.40

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Memory Cards
RoHS:  
MicroSD Cards
1.5 TB
UHS-I
35 MB/s
100 MB/s
QLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
Active Mode Current: 345 mA
Brand: Micron
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
3A991.b.1.a

i400 Industrial MicroSD Cards

Micron i400 Industrial MicroSD Cards uses advanced Micron® 3D NAND Flash memory technology in a removable storage device. The i400 MicroSD Cards are designed to meet the performance, capacity and quality required for industrial devices or systems.