MTFC8GACAANA-4M IT TR

340-242693-REEL
MTFC8GACAANA-4M IT TR

Mfr.:
Micron

Description:
eMMC eMMC 64G

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: eMMC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MTFC
TBGA-100
8 GB
MLC
120 MB/s
24 MB/s
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Micron
Height: 1.2 mm
Length: 18 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: eMMC Flash Drives
Product Type: eMMC
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Sustained Read: 120 MB/s
Sustained Write: 24 MB/s
Width: 14 mm
Unit Weight: 10.121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991

FEATURED PRODUCTS
MICRON TECHNOLOGY