MTA9ASF51272AZ-2G6B1

340-299821

MTA9ASF51272AZ-2G6B1

Mfr.:
Micron

Description:
Memory Modules DDR4 4GByte EUDIMM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Micron Technology
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
UDIMMs
4 GB
DDR4
2666 MT/s
1.2 V
+ 95 C
288 Pin
Brand: Micron
Dimensions: 133.48 mm x 31.4 mm x 2.7 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Series: MTA9ASF
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage