MTA18ASF1G72HZ-2G3B1

340-299734

MTA18ASF1G72HZ-2G3B1

Mfr.:
Micron

Description:
Memory Modules DDR4 8GB SOEDIMM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Micron Technology
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
SODIMMs
8 GB
DDR4
2400 MT/s
1.2 V
+ 95 C
260 Pin
Brand: Micron
Dimensions: 69.73 mm x 30.13 mm x 3.7 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Series: MTA18ASF
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Unit Weight: 18.210 g