MT49H16M36SJ-18:B

Micron
340-253386-TRAY
MT49H16M36SJ-18:B

Mfr.:

Description:
DRAM RLDRAM 576Mbit 36 144/216 TFBGA 1

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 92 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 92
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.18 £47.18
£43.58 £435.80
£42.76 £1,069.00
£42.71 £2,135.50

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
RLDRAM2
288 Mbit
36 bit
533 MHz
16 M x 36
1.7 V
1.9 V
0 C
+ 95 C
MT49H
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1120
Subcategory: Memory & Data Storage
Supply Current - Max: 625 mA
Tradename: RLDRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99